2 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
DF51-2S-2C
DF51-2S-2C

DF51-2S-2C

DigiKey Part Number
H125895-ND
Manufacturer
Manufacturer Product Number
DF51-2S-2C
Description
CONN RCPT HSG 2POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF51-2S-2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Detent Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 194
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
104,38000 Kč43,80 Kč
254,09600 Kč102,40 Kč
503,90420 Kč195,21 Kč
1003,71440 Kč371,44 Kč
3003,43767 Kč1 031,30 Kč
5003,31560 Kč1 657,80 Kč
1 0003,15711 Kč3 157,11 Kč
2 5002,95923 Kč7 398,07 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč