Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 14.5 CFM (0.406m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04028VE-24N-CT-00

DigiKey Part Number
12-04028VE-24N-CT-00-ND
Manufacturer
Manufacturer Product Number
04028VE-24N-CT-00
Description
FAN AXIAL 40X28.1MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 14.5 CFM (0.406m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.10mm
Air Flow
14.5 CFM (0.406m³/min)
Static Pressure
0.840 in H2O (209.2 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
44.5dB(A)
Power (Watts)
2.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cULus, VDE
Weight
-
Current Rating (Amps)
0.100A
Voltage Range
10 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1407,57000 Kč407,57 Kč
10328,78700 Kč3 287,87 Kč
25299,54920 Kč7 488,73 Kč
50278,70220 Kč13 935,11 Kč
200262,87395 Kč52 574,79 Kč
Manufacturers Standard Package
Unit Price without VAT:407,57000 Kč
Unit Price with VAT:493,15970 Kč