PC Pin Terminal Connector Through Hole Tin-Lead 0.039" (0.99mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2115-2-00-50-00-00-07-0

DigiKey Part Number
2115-200500000070-ND
Manufacturer
Manufacturer Product Number
2115-2-00-50-00-00-07-0
Description
CONN PC PIN CIRC .039DIA TINLEAD
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin-Lead 0.039" (0.99mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Double End
Pin Size - Above Flange
0.039" (0.99mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.080" (2.03mm)
Length - Below Flange
0.080" (2.03mm)
Length - Overall
0.180" (4.57mm)
Flange Diameter
0.062" (1.57mm)
Mounting Hole Diameter
0.043" (1.09mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.062" (1.57mm)
Contact Material
Brass Alloy
Contact Finish
Tin-Lead
Contact Finish Thickness
300.0µin (7.62µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč