04010SA-12M-AAD-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04010SA-12M-AAD-0

DigiKey Part Number
12-04010SA-12M-AAD-0-ND
Manufacturer
Manufacturer Product Number
04010SA-12M-AAD-0
Description
FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 5.6 CFM (0.157m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
5.6 CFM (0.157m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
24.5dB
Power (Watts)
600 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.050A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,09000 Kč238,09 Kč
10196,32300 Kč1 963,23 Kč
25180,26280 Kč4 506,57 Kč
50168,62300 Kč8 431,15 Kč
100159,08910 Kč15 908,91 Kč
Unit Price without VAT:238,09000 Kč
Unit Price with VAT:288,08890 Kč