
0326.500HXP | |
|---|---|
DigiKey Part Number | F2632-ND |
Manufacturer | |
Manufacturer Product Number | 0326.500HXP |
Description | FUSE CERM 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 2.5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 1.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,05000 Kč | 49,05 Kč |
| 5 | 40,75200 Kč | 203,76 Kč |
| 10 | 37,59500 Kč | 375,95 Kč |
| 50 | 31,18760 Kč | 1 559,38 Kč |
| 100 | 28,76900 Kč | 2 876,90 Kč |
| 300 | 25,30140 Kč | 7 590,42 Kč |
| 500 | 23,82692 Kč | 11 913,46 Kč |
| 1 000 | 21,95347 Kč | 21 953,47 Kč |
| 5 000 | 20,72899 Kč | 103 644,95 Kč |
| Unit Price without VAT: | 49,05000 Kč |
|---|---|
| Unit Price with VAT: | 59,35050 Kč |
















