
03828DA-12R-AU-00 | |
|---|---|
DigiKey Part Number | P122259-ND |
Manufacturer | |
Manufacturer Product Number | 03828DA-12R-AU-00 |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 21.5 CFM (0.602m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 21.5 CFM (0.602m³/min) | |
Static Pressure | 2.610 in H2O (650.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 58.0dB | |
Power (Watts) | 7.56 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Current Rating (Amps) | 0.630A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,11000 Kč | 381,11 Kč |
| 10 | 307,57900 Kč | 3 075,79 Kč |
| 25 | 280,26440 Kč | 7 006,61 Kč |
| 50 | 260,78260 Kč | 13 039,13 Kč |
| 175 | 244,85829 Kč | 42 850,20 Kč |
| Unit Price without VAT: | 381,11000 Kč |
|---|---|
| Unit Price with VAT: | 461,14310 Kč |








