
LMH0202MT/NOPB | |
|---|---|
DigiKey Part Number | 296-43416-5-ND |
Manufacturer | |
Manufacturer Product Number | LMH0202MT/NOPB |
Description | IC INTERFACE SPECIALIZED 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Displays Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH0202MT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Displays | |
Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,78000 Kč | 386,78 Kč |
| 10 | 307,62100 Kč | 3 076,21 Kč |
| 92 | 267,16304 Kč | 24 579,00 Kč |
| 184 | 258,88935 Kč | 47 635,64 Kč |
| 276 | 254,74453 Kč | 70 309,49 Kč |
| 552 | 248,66806 Kč | 137 264,77 Kč |
| Unit Price without VAT: | 386,78000 Kč |
|---|---|
| Unit Price with VAT: | 468,00380 Kč |




