03828DA-12Q-AU-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03828DA-12Q-AU-00

DigiKey Part Number
P17082-ND
Manufacturer
Manufacturer Product Number
03828DA-12Q-AU-00
Description
FAN AXIAL 38X28MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 19.4 CFM (0.543m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 38mm L x 38mm H
Width
28.00mm
Air Flow
19.4 CFM (0.543m³/min)
Static Pressure
2.160 in H2O (540.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
55.0dB
Power (Watts)
5.9 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cUL, UL, VDE
Weight
0.104 lb (47.17 g)
Current Rating (Amps)
0.490A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1343,28000 Kč343,28 Kč
10282,08000 Kč2 820,80 Kč
25258,77520 Kč6 469,38 Kč
50241,94880 Kč12 097,44 Kč
175233,55669 Kč40 872,42 Kč
Manufacturers Standard Package
Unit Price without VAT:343,28000 Kč
Unit Price with VAT:415,36880 Kč