

WR11AL | |
---|---|
DigiKey Part Number | WR11AL-ND |
Manufacturer | |
Manufacturer Product Number | WR11AL |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | WR11AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 34.20mm x 17.20mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | EN, UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 667,81000 Kč | 667,81 Kč |
10 | 576,11600 Kč | 5 761,16 Kč |
25 | 543,13800 Kč | 13 578,45 Kč |
50 | 519,40020 Kč | 25 970,01 Kč |
100 | 496,66010 Kč | 49 666,01 Kč |
250 | 468,05508 Kč | 117 013,77 Kč |
Unit Price without VAT: | 667,81000 Kč |
---|---|
Unit Price with VAT: | 808,05010 Kč |