




S831 | |
|---|---|
DigiKey Part Number | 360-2099-ND |
Manufacturer | |
Manufacturer Product Number | S831 |
Description | SWITCH TOGGLE 3PST 30A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S831 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 22.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 30A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S831/CUL | NKK Switches | 0 | 360-S831/CUL-ND | 1 199,82000 Kč | Parametric Equivalent |
| S831/U | NKK Switches | 0 | S831/U-ND | 1 203,57000 Kč | Parametric Equivalent |
| S831/U-AT401H | NKK Switches | 0 | 360-S831/U-AT401H-ND | 1 249,45000 Kč | Parametric Equivalent |
| S831/U-AT401S | NKK Switches | 0 | 360-S831/U-AT401S-ND | 1 265,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 222,13000 Kč | 1 222,13 Kč |
| 10 | 1 054,14100 Kč | 10 541,41 Kč |
| 25 | 993,68960 Kč | 24 842,24 Kč |
| 50 | 950,17660 Kč | 47 508,83 Kč |
| 100 | 908,49060 Kč | 90 849,06 Kč |
| Unit Price without VAT: | 1 222,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 478,77730 Kč |

















