Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S831/CUL | |
|---|---|
DigiKey Part Number | 360-S831/CUL-ND |
Manufacturer | |
Manufacturer Product Number | S831/CUL |
Description | HIGH CAPACITY STANDARD SIZE TOGG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 22.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 30A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S831 | NKK Switches | 69 | 360-2099-ND | 1 222,13000 Kč | Parametric Equivalent |
| S831-AT401A | NKK Switches | 0 | 360-S831-AT401A-ND | 829,21000 Kč | Parametric Equivalent |
| S831-AT401H | NKK Switches | 0 | 360-S831-AT401H-ND | 829,21000 Kč | Parametric Equivalent |
| S831-AT401S | NKK Switches | 0 | 360-S831-AT401S-ND | 829,21000 Kč | Parametric Equivalent |
| S831/U | NKK Switches | 0 | S831/U-ND | 1 203,57000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 199,82000 Kč | 1 199,82 Kč |
| Unit Price without VAT: | 1 199,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 451,78220 Kč |


