Similar

S831/UC-AT401S | |
|---|---|
DigiKey Part Number | 360-S831/UC-AT401S-ND |
Manufacturer | |
Manufacturer Product Number | S831/UC-AT401S |
Description | SWITCH TOGGLE 3PST 30A 125V |
Customer Reference | |
Detailed Description | Toggle Switch 3PST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 22.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 30A (AC/DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S831/U-AT401S | NKK Switches | 0 | 360-S831/U-AT401S-ND | 1 265,93000 Kč | Similar |

