


S31T | |
|---|---|
DigiKey Part Number | S31T-ND |
Manufacturer | |
Manufacturer Product Number | S31T |
Description | SWITCH TOGGLE 3PST 20A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S31T Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 20A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,52000 Kč | 451,52 Kč |
| 10 | 389,60200 Kč | 3 896,02 Kč |
| 25 | 367,31560 Kč | 9 182,89 Kč |
| 50 | 351,29000 Kč | 17 564,50 Kč |
| 100 | 335,93210 Kč | 33 593,21 Kč |
| 250 | 316,61320 Kč | 79 153,30 Kč |
| 500 | 302,70758 Kč | 151 353,79 Kč |
| Unit Price without VAT: | 451,52000 Kč |
|---|---|
| Unit Price with VAT: | 546,33920 Kč |


