MN22B2B3W01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN22B2B3W01

DigiKey Part Number
360-MN22B2B3W01-ND
Manufacturer
Manufacturer Product Number
MN22B2B3W01
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN22B2B3W01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Factory Stock: 736
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1258,50000 Kč258,50 Kč
10214,19500 Kč2 141,95 Kč
25198,45160 Kč4 961,29 Kč
50187,55340 Kč9 377,67 Kč
100177,59240 Kč17 759,24 Kč
250165,89680 Kč41 474,20 Kč
500158,14594 Kč79 072,97 Kč
1 000151,29766 Kč151 297,66 Kč
Manufacturers Standard Package
Unit Price without VAT:258,50000 Kč
Unit Price with VAT:312,78500 Kč