
MN12S2D3G01 | |
|---|---|
DigiKey Part Number | 360-MN12S2D3G01-ND |
Manufacturer | |
Manufacturer Product Number | MN12S2D3G01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN12S2D3G01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 5.08mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,77000 Kč | 195,77 Kč |
| 10 | 162,54800 Kč | 1 625,48 Kč |
| 25 | 150,57480 Kč | 3 764,37 Kč |
| 50 | 142,22220 Kč | 7 111,11 Kč |
| 100 | 134,55370 Kč | 13 455,37 Kč |
| 250 | 125,50348 Kč | 31 375,87 Kč |
| 500 | 119,47770 Kč | 59 738,85 Kč |
| 1 000 | 114,13605 Kč | 114 136,05 Kč |
| Unit Price without VAT: | 195,77000 Kč |
|---|---|
| Unit Price with VAT: | 236,88170 Kč |




