




400UDP1R1BLKM2RE | |
|---|---|
DigiKey Part Number | EG5335-ND |
Manufacturer | |
Manufacturer Product Number | 400UDP1R1BLKM2RE |
Description | SWITCH ROCKER DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 400UDP1R1BLKM2RE Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Tube | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,63000 Kč | 83,63 Kč |
| 10 | 72,22300 Kč | 722,23 Kč |
| 25 | 68,10560 Kč | 1 702,64 Kč |
| 65 | 64,06492 Kč | 4 164,22 Kč |
| 130 | 61,27508 Kč | 7 965,76 Kč |
| 260 | 58,60477 Kč | 15 237,24 Kč |
| 520 | 56,04594 Kč | 29 143,89 Kč |
| 1 040 | 53,59442 Kč | 55 738,20 Kč |
| Unit Price without VAT: | 83,63000 Kč |
|---|---|
| Unit Price with VAT: | 101,19230 Kč |



