EB2061
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB2061

DigiKey Part Number
360-3889-ND
Manufacturer
Manufacturer Product Number
EB2061
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-10°C ~ 70°C
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Factory Stock: 1 274
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,01000 Kč176,01 Kč
10151,91300 Kč1 519,13 Kč
25143,26040 Kč3 581,51 Kč
50137,02400 Kč6 851,20 Kč
100131,04990 Kč13 104,99 Kč
250123,53856 Kč30 884,64 Kč
500118,13110 Kč59 065,55 Kč
1 000112,95047 Kč112 950,47 Kč
Manufacturers Standard Package
Unit Price without VAT:176,01000 Kč
Unit Price with VAT:212,97210 Kč