Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN12SS1W03

DigiKey Part Number
360-MN12SS1W03-ND
Manufacturer
Manufacturer Product Number
MN12SS1W03
Description
SWITCH TOGGLE 6A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN12SS1W03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 593
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,24000 Kč131,24 Kč
10109,29500 Kč1 092,95 Kč
25101,22720 Kč2 530,68 Kč
5095,56180 Kč4 778,09 Kč
10090,31870 Kč9 031,87 Kč
25084,08608 Kč21 021,52 Kč
50079,90914 Kč39 954,57 Kč
1 00076,18620 Kč76 186,20 Kč
Manufacturers Standard Package
Unit Price without VAT:131,24000 Kč
Unit Price with VAT:158,80040 Kč