
MN13SS1W03 | |
|---|---|
DigiKey Part Number | 360-MN13SS1W03-ND |
Manufacturer | |
Manufacturer Product Number | MN13SS1W03 |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MN13SS1W03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 10 | 112,54900 Kč | 1 125,49 Kč |
| 25 | 104,24240 Kč | 2 606,06 Kč |
| 50 | 98,40920 Kč | 4 920,46 Kč |
| 100 | 93,01690 Kč | 9 301,69 Kč |
| 250 | 86,61004 Kč | 21 652,51 Kč |
| 500 | 82,31804 Kč | 41 159,02 Kč |
| 1 000 | 78,49451 Kč | 78 494,51 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |





