Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN11SS1W03

DigiKey Part Number
360-MN11SS1W03-ND
Manufacturer
Manufacturer Product Number
MN11SS1W03
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN11SS1W03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Factory Stock: 1 007
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,20000 Kč126,20 Kč
10105,20000 Kč1 052,00 Kč
2597,44760 Kč2 436,19 Kč
5091,98800 Kč4 599,40 Kč
10086,93590 Kč8 693,59 Kč
25080,92376 Kč20 230,94 Kč
50076,89090 Kč38 445,45 Kč
1 00073,29520 Kč73 295,20 Kč
Manufacturers Standard Package
Unit Price without VAT:126,20000 Kč
Unit Price with VAT:152,70200 Kč