Rocker Switch SPST 6A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 6A (AC) 125 V Panel Mount, Snap-In
JWS11BAA-A
JWS11BAA-A

JWS11BAA-A

DigiKey Part Number
360-3726-ND
Manufacturer
Manufacturer Product Number
JWS11BAA-A
Description
SWITCH ROCKER SPST 6A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 6A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
JWS11BAA-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
Dust Proof
Features
With Barrier
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-25°C ~ 70°C
Approval Agency
CSA, UL, VDE
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,68000 Kč182,68 Kč
10157,63200 Kč1 576,32 Kč
25148,64080 Kč3 716,02 Kč
50142,17320 Kč7 108,66 Kč
100135,97670 Kč13 597,67 Kč
250128,18104 Kč32 045,26 Kč
500122,56952 Kč61 284,76 Kč
1 000118,74369 Kč118 743,69 Kč
Manufacturers Standard Package
Unit Price without VAT:182,68000 Kč
Unit Price with VAT:221,04280 Kč