
AT219A | |
|---|---|
DigiKey Part Number | 360-2746-ND |
Manufacturer | |
Manufacturer Product Number | AT219A |
Description | CAP JWS BARRIER FLANGE BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Barrier |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Barrier | |
For Use With/Related Products | JWS Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 35,48700 Kč | 354,87 Kč |
| 25 | 34,10920 Kč | 852,73 Kč |
| 50 | 33,10960 Kč | 1 655,48 Kč |
| 100 | 32,13530 Kč | 3 213,53 Kč |
| 250 | 30,89224 Kč | 7 723,06 Kč |
| 500 | 29,98388 Kč | 14 991,94 Kč |
| 1 000 | 29,10155 Kč | 29 101,55 Kč |
| 5 000 | 27,15092 Kč | 135 754,60 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |














