



JWS11BAAC-A | |
|---|---|
DigiKey Part Number | 360-3904-ND |
Manufacturer | |
Manufacturer Product Number | JWS11BAAC-A |
Description | SWITCH ROCKER SPST 6A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 6A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWS11BAAC-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.8 VDC | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | Dust Proof | |
Features | With Barrier | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -25°C ~ 50°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,22000 Kč | 219,22 Kč |
| 10 | 189,17100 Kč | 1 891,71 Kč |
| 25 | 178,37400 Kč | 4 459,35 Kč |
| 50 | 170,60460 Kč | 8 530,23 Kč |
| 100 | 163,16290 Kč | 16 316,29 Kč |
| 250 | 153,80364 Kč | 38 450,91 Kč |
| 500 | 147,06664 Kč | 73 533,32 Kč |
| 1 000 | 140,61248 Kč | 140 612,48 Kč |
| Unit Price without VAT: | 219,22000 Kč |
|---|---|
| Unit Price with VAT: | 265,25620 Kč |


