



JWS21BAA-A | |
|---|---|
DigiKey Part Number | 360-3047-ND |
Manufacturer | |
Manufacturer Product Number | JWS21BAA-A |
Description | SWITCH ROCKER DPST 6A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 6A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWS21BAA-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | Dust Proof | |
Features | With Barrier | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,00000 Kč | 244,00 Kč |
| 10 | 210,63100 Kč | 2 106,31 Kč |
| 25 | 198,61600 Kč | 4 965,40 Kč |
| 50 | 189,96060 Kč | 9 498,03 Kč |
| 100 | 181,67470 Kč | 18 167,47 Kč |
| 250 | 171,24792 Kč | 42 811,98 Kč |
| 500 | 163,74534 Kč | 81 872,67 Kč |
| 1 000 | 156,55542 Kč | 156 555,42 Kč |
| Unit Price without VAT: | 244,00000 Kč |
|---|---|
| Unit Price with VAT: | 295,24000 Kč |



