


AT607N | |
|---|---|
DigiKey Part Number | 360-3879-ND |
Manufacturer | |
Manufacturer Product Number | AT607N |
Description | LAMP NEON 110V T-1 BI-PIN LB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Lamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lamp | |
For Use With/Related Products | LB Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,61000 Kč | 200,61 Kč |
| 10 | 181,61900 Kč | 1 816,19 Kč |
| 25 | 174,59720 Kč | 4 364,93 Kč |
| 50 | 169,45680 Kč | 8 472,84 Kč |
| 100 | 164,47000 Kč | 16 447,00 Kč |
| 250 | 158,10064 Kč | 39 525,16 Kč |
| 500 | 153,44524 Kč | 76 722,62 Kč |
| 1 000 | 148,92538 Kč | 148 925,38 Kč |
| Unit Price without VAT: | 200,61000 Kč |
|---|---|
| Unit Price with VAT: | 242,73810 Kč |









