


LB26WKW01-01-JC | |
|---|---|
DigiKey Part Number | LB26WKW01-01-JC-ND |
Manufacturer | |
Manufacturer Product Number | LB26WKW01-01-JC |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LB26WKW01-01-JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Red Filter/Diffuser) | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 110 VAC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,60000 Kč | 641,60 Kč |
| 10 | 553,57300 Kč | 5 535,73 Kč |
| 25 | 521,88840 Kč | 13 047,21 Kč |
| 50 | 499,08280 Kč | 24 954,14 Kč |
| 100 | 477,23930 Kč | 47 723,93 Kč |
| 250 | 449,75852 Kč | 112 439,63 Kč |
| Unit Price without VAT: | 641,60000 Kč |
|---|---|
| Unit Price with VAT: | 776,33600 Kč |



