LB26CKW01-01-JC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LB26CKW01-01-JC
IP Rated Switches | Datasheet Preview

LB26CKW01-01-JC

DigiKey Part Number
LB26CKW01-01-JC-ND
Manufacturer
Manufacturer Product Number
LB26CKW01-01-JC
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LB26CKW01-01-JC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (Red Filter/Diffuser)
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
110 VAC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
200,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1552,98000 Kč552,98 Kč
10477,18200 Kč4 771,82 Kč
25449,88080 Kč11 247,02 Kč
50430,23260 Kč21 511,63 Kč
100411,40750 Kč41 140,75 Kč
250387,73088 Kč96 932,72 Kč
500370,68882 Kč185 344,41 Kč
Manufacturers Standard Package
Unit Price without VAT:552,98000 Kč
Unit Price with VAT:669,10580 Kč