


AT712 | |
|---|---|
DigiKey Part Number | AT712-ND |
Manufacturer | |
Manufacturer Product Number | AT712 |
Description | ADAPTER STRAIGHT PC DP LB SERIES |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket |
Datasheet | Datasheet |
EDA/CAD Models | AT712 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Socket | |
For Use With/Related Products | LB Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 70,49000 Kč | 704,90 Kč |
| 25 | 67,77320 Kč | 1 694,33 Kč |
| 50 | 65,78260 Kč | 3 289,13 Kč |
| 100 | 63,84650 Kč | 6 384,65 Kč |
| 250 | 61,37632 Kč | 15 344,08 Kč |
| 500 | 59,57006 Kč | 29 785,03 Kč |
| 1 000 | 57,81652 Kč | 57 816,52 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |









