Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
IP Rated Switches | Datasheet Preview

LB25WKW01-01-JB

DigiKey Part Number
LB25WKW01-01-JB-ND
Manufacturer
Manufacturer Product Number
LB25WKW01-01-JB
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
LB25WKW01-01-JB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
Neon, White
Illumination Voltage (Nominal)
110 VAC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1603,50000 Kč603,50 Kč
10520,75600 Kč5 207,56 Kč
25490,95320 Kč12 273,83 Kč
50469,50340 Kč23 475,17 Kč
100448,95650 Kč44 895,65 Kč
250423,11088 Kč105 777,72 Kč
500404,50648 Kč202 253,24 Kč
Manufacturers Standard Package
Unit Price without VAT:603,50000 Kč
Unit Price with VAT:730,23500 Kč