
AT4169CB | |
---|---|
DigiKey Part Number | AT4169CB-ND |
Manufacturer | |
Manufacturer Product Number | AT4169CB |
Description | CAP ROUND INDICATOR RED WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cap Bright LED |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap | |
For Use With/Related Products | Bright LED | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,87000 Kč | 36,87 Kč |
10 | 33,34900 Kč | 333,49 Kč |
25 | 32,05320 Kč | 801,33 Kč |
50 | 31,11160 Kč | 1 555,58 Kč |
100 | 30,19520 Kč | 3 019,52 Kč |
250 | 29,02784 Kč | 7 256,96 Kč |
500 | 28,17424 Kč | 14 087,12 Kč |
1 000 | 27,34521 Kč | 27 345,21 Kč |
5 000 | 25,51258 Kč | 127 562,90 Kč |
Unit Price without VAT: | 36,87000 Kč |
---|---|
Unit Price with VAT: | 44,61270 Kč |