cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB02KW01-6G-JB

DigiKey Part Number
HB02KW01-6G-JB-ND
Manufacturer
Manufacturer Product Number
HB02KW01-6G-JB
Description
LED PNL IND BLUE CLEAR 7.40MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Clear 3.3V 30mA
Datasheet
 Datasheet
EDA/CAD Models
HB02KW01-6G-JB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tray
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
White
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
3.3V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
7.40mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 57
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1400,56000 Kč400,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:400,56000 Kč
Unit Price with VAT:484,67760 Kč