
HB02KW01-5F-FB | |
---|---|
DigiKey Part Number | HB02KW01-5F-FB-ND |
Manufacturer | |
Manufacturer Product Number | HB02KW01-5F-FB |
Description | LED PNL IND GREEN DIFF 7.40MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 2.1V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | HB02KW01-5F-FB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 7.40mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 203,51000 Kč | 203,51 Kč |
10 | 184,22100 Kč | 1 842,21 Kč |
25 | 177,09680 Kč | 4 427,42 Kč |
50 | 171,88500 Kč | 8 594,25 Kč |
100 | 166,82540 Kč | 16 682,54 Kč |
250 | 160,36432 Kč | 40 091,08 Kč |
500 | 155,64176 Kč | 77 820,88 Kč |
1 000 | 151,05770 Kč | 151 057,70 Kč |
Unit Price without VAT: | 203,51000 Kč |
---|---|
Unit Price with VAT: | 246,24710 Kč |