
HB02KW01-5C-JB | |
---|---|
DigiKey Part Number | HB02KW01-5C-JB-ND |
Manufacturer | |
Manufacturer Product Number | HB02KW01-5C-JB |
Description | LED PNL IND RED CLEAR 7.40MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 1.95V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | HB02KW01-5C-JB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | White | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.95V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 7.40mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 203,51000 Kč | 203,51 Kč |
Unit Price without VAT: | 203,51000 Kč |
---|---|
Unit Price with VAT: | 246,24710 Kč |