
RP604K331A-TR | |
|---|---|
DigiKey Part Number | 2129-RP604K331A-TR-ND - Tape & Reel (TR) 2129-RP604K331A-CT-ND - Cut Tape (CT) 2129-RP604K331A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP604K331A-TR |
Description | IC REG BUCK BST 3.3V 300MA 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RP604K331A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)2730-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 31,01400 Kč | 310,14 Kč |
| 25 | 28,24640 Kč | 706,16 Kč |
| 100 | 25,20390 Kč | 2 520,39 Kč |
| 250 | 23,75292 Kč | 5 938,23 Kč |
| 500 | 23,13140 Kč | 11 565,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,94101 Kč | 104 705,05 Kč |
| 10 000 | 20,56427 Kč | 205 642,70 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |







