
R1202N723A-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R1202N723A-TR-FETR-ND - Tape & Reel (TR) 2129-R1202N723A-TR-FECT-ND - Cut Tape (CT) 2129-R1202N723A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1202N723A-TR-FE |
Description | IC REG BOOST ADJ 700MA TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1V 1 Output 700mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 15,72400 Kč | 157,24 Kč |
| 25 | 14,19600 Kč | 354,90 Kč |
| 100 | 12,51840 Kč | 1 251,84 Kč |
| 250 | 11,71812 Kč | 2 929,53 Kč |
| 500 | 11,23480 Kč | 5 617,40 Kč |
| 1 000 | 10,83717 Kč | 10 837,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,34579 Kč | 31 037,37 Kč |
| 6 000 | 10,10540 Kč | 60 632,40 Kč |
| 9 000 | 9,98502 Kč | 89 865,18 Kč |
| 15 000 | 9,85160 Kč | 147 774,00 Kč |
| 21 000 | 9,77366 Kč | 205 246,86 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |





