
NJM5532D | |
|---|---|
DigiKey Part Number | 2129-NJM5532D-ND |
Manufacturer | |
Manufacturer Product Number | NJM5532D |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | NJM5532D Models |
Category | Current - Supply 9mA |
Mfr | Current - Output / Channel 38 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -20°C ~ 75°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 8V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-DIP |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NE5532AP | Rochester Electronics, LLC | 3 941 | 2156-NE5532AP-ND | 31,70000 Kč | Similar |
| NE5532P | Texas Instruments | 3 020 | 296-1410-5-ND | 15,64000 Kč | Similar |
| OP200GPZ | Analog Devices Inc. | 1 010 | OP200GPZ-ND | 279,88000 Kč | Similar |
| SA5532AP | Rochester Electronics, LLC | 14 555 | 2156-SA5532AP-ND | 18,14000 Kč | Similar |
| SA5532P | Texas Instruments | 1 960 | 296-16996-5-ND | 17,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 Kč | 56,31 Kč |
| 10 | 41,89900 Kč | 418,99 Kč |
| 50 | 36,13840 Kč | 1 806,92 Kč |
| 100 | 34,35530 Kč | 3 435,53 Kč |
| 250 | 32,47284 Kč | 8 118,21 Kč |
| 500 | 31,33748 Kč | 15 668,74 Kč |
| 1 000 | 30,40336 Kč | 30 403,36 Kč |
| 2 500 | 29,41718 Kč | 73 542,95 Kč |
| 5 000 | 28,82293 Kč | 144 114,65 Kč |
| Unit Price without VAT: | 56,31000 Kč |
|---|---|
| Unit Price with VAT: | 68,13510 Kč |



