
SA5532AP | |
|---|---|
DigiKey Part Number | 296-16995-5-ND |
Manufacturer | |
Manufacturer Product Number | SA5532AP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SA5532AP Models |
Category | Current - Supply 8mA (x2 Channels) |
Mfr | Current - Output / Channel 38 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 9V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 13,01400 Kč | 130,14 Kč |
| 50 | 10,92820 Kč | 546,41 Kč |
| 100 | 10,28380 Kč | 1 028,38 Kč |
| 250 | 9,60356 Kč | 2 400,89 Kč |
| 500 | 9,19310 Kč | 4 596,55 Kč |
| 1 000 | 8,85545 Kč | 8 855,45 Kč |
| 2 500 | 8,49887 Kč | 21 247,17 Kč |
| 5 000 | 8,28401 Kč | 41 420,05 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |


