5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-4ETA502

DigiKey Part Number
563-ST-4ETA502TR-ND - Tape & Reel (TR)
563-ST-4ETA502CT-ND - Cut Tape (CT)
563-ST-4ETA502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-4ETA502
Description
TRIMMER 5K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-4ETA502 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
5 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
23AR5KLFTRTT Electronics/BI7 750987-1012-1-ND33,60000 KčSimilar
In-Stock: 6 211
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1022,48900 Kč224,89 Kč
2520,89720 Kč522,43 Kč
5019,77180 Kč988,59 Kč
10018,69450 Kč1 869,45 Kč
25017,35528 Kč4 338,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,40196 Kč8 200,98 Kč
1 00015,49757 Kč15 497,57 Kč
1 50014,99061 Kč22 485,92 Kč
2 50014,37448 Kč35 936,20 Kč
3 50013,98209 Kč48 937,31 Kč
5 00013,57743 Kč67 887,15 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč