20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-4ETA203

DigiKey Part Number
563-ST-4ETA203TR-ND - Tape & Reel (TR)
563-ST-4ETA203CT-ND - Cut Tape (CT)
563-ST-4ETA203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-4ETA203
Description
TRIMMER 20K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-4ETA203 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
20 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 927
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,28200 Kč252,82 Kč
2523,49240 Kč587,31 Kč
5022,22420 Kč1 111,21 Kč
10021,01270 Kč2 101,27 Kč
25019,50632 Kč4 876,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,43330 Kč9 216,65 Kč
1 00017,41658 Kč17 416,58 Kč
1 50016,84655 Kč25 269,83 Kč
2 50016,15384 Kč40 384,60 Kč
3 50015,71268 Kč54 994,38 Kč
5 00015,25778 Kč76 288,90 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč