
LMK61E2-SIAR | |
|---|---|
DigiKey Part Number | LMK61E2-SIAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK61E2-SIAR |
Description | IC OSC CLOCK PROG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | VCXO HCSL, LVDS, LVPECL 10 MHz ~ 1 GHz Programmable Oscillator 3.3V Enable/Disable 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK61E2-SIAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | Silicon | |
Type | VCXO | |
Programmable Type | Factory-Configured | |
Available Frequency Range | 10 MHz ~ 1 GHz | |
Function | Enable/Disable | |
Output | HCSL, LVDS, LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 208mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | 8-QFM (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 136 mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 358,43586 Kč | 896 089,65 Kč |
| Unit Price without VAT: | 358,43586 Kč |
|---|---|
| Unit Price with VAT: | 433,70739 Kč |









