
XG-2102CA 100.0000M-LGPAL3 | |
|---|---|
DigiKey Part Number | SER4062TR-ND - Tape & Reel (TR) SER4062CT-ND - Cut Tape (CT) SER4062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XG-2102CA 100.0000M-LGPAL3 |
Description | XTAL OSC SO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 15mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 10 | 186,23100 Kč | 1 862,31 Kč |
| 25 | 176,13120 Kč | 4 403,28 Kč |
| 50 | 168,85760 Kč | 8 442,88 Kč |
| 100 | 167,70260 Kč | 16 770,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 153,13084 Kč | 38 282,71 Kč |
| 500 | 146,82978 Kč | 73 414,89 Kč |
| 750 | 143,26740 Kč | 107 450,55 Kč |
| 1 250 | 138,90714 Kč | 173 633,92 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |









