5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-32ETA502

DigiKey Part Number
563-ST-32ETA502TR-ND - Tape & Reel (TR)
563-ST-32ETA502CT-ND - Cut Tape (CT)
563-ST-32ETA502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-32ETA502
Description
TRIMMER 5K OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-32ETA502 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
5 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Square - 0.134" x 0.134" Face (3.40mm x 3.40mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,32000 Kč27,32 Kč
1022,81600 Kč228,16 Kč
2521,21440 Kč530,36 Kč
5020,06720 Kč1 003,36 Kč
10018,97430 Kč1 897,43 Kč
25017,61540 Kč4 403,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,64728 Kč8 323,64 Kč
1 00015,72943 Kč15 729,43 Kč
1 50015,21492 Kč22 822,38 Kč
2 50014,58951 Kč36 473,78 Kč
3 50014,19109 Kč49 668,82 Kč
5 00013,78040 Kč68 902,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,32000 Kč
Unit Price with VAT:33,05720 Kč