
Category | Color Black |
Manufacturer Techflex | Length 100' (30.48m) |
Series | Wall Thickness 0.050" (1.27mm) |
Packaging Spool | Operating Temperature -60°C ~ 150°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Liquid Protection Gasoline Resistant, Salt Water Resistant |
Type Attributes Expandable | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.375" (9.53mm) | Features Chemical Resistant, Clean Cut |
Diameter - Inside, Expanded 0.500" (12.70mm) | Base Product Number |
Material Polyamide Monofilament, Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 655,06000 Kč | 1 655,06 Kč |
| 2 | 1 522,14500 Kč | 3 044,29 Kč |
| 3 | 1 449,35333 Kč | 4 348,06 Kč |
| 5 | 1 362,68600 Kč | 6 813,43 Kč |
| 7 | 1 308,44571 Kč | 9 159,12 Kč |
| 10 | 1 294,00200 Kč | 12 940,02 Kč |
| Unit Price without VAT: | 1 655,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 002,62260 Kč |



