
ST-32ETA203 | |
|---|---|
DigiKey Part Number | 563-ST-32ETA203TR-ND - Tape & Reel (TR) 563-ST-32ETA203CT-ND - Cut Tape (CT) 563-ST-32ETA203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-32ETA203 |
Description | TRIMMER 20KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-32ETA203 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Square - 0.134" x 0.134" Face (3.40mm x 3.40mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 23,85900 Kč | 238,59 Kč |
| 25 | 22,17360 Kč | 554,34 Kč |
| 50 | 20,97220 Kč | 1 048,61 Kč |
| 100 | 19,83150 Kč | 1 983,15 Kč |
| 250 | 18,40956 Kč | 4 602,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,39766 Kč | 8 698,83 Kč |
| 1 000 | 16,43831 Kč | 16 438,31 Kč |
| 1 500 | 15,90037 Kč | 23 850,56 Kč |
| 2 500 | 15,24679 Kč | 38 116,97 Kč |
| 3 500 | 14,83041 Kč | 51 906,44 Kč |
| 5 000 | 14,40106 Kč | 72 005,30 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |





