
SM-3TW103 | |
|---|---|
DigiKey Part Number | SM-3TW103TR-ND - Tape & Reel (TR) SM-3TW103CT-ND - Cut Tape (CT) SM-3TW103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-3TW103 |
Description | TRIMMER 10KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-3TW103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 51,24200 Kč | 512,42 Kč |
| 25 | 47,60880 Kč | 1 190,22 Kč |
| 50 | 45,01460 Kč | 2 250,73 Kč |
| 100 | 42,54940 Kč | 4 254,94 Kč |
| 250 | 39,48448 Kč | 9 871,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,30464 Kč | 18 652,32 Kč |
| 1 000 | 35,24016 Kč | 35 240,16 Kč |
| 1 500 | 34,08373 Kč | 51 125,60 Kč |
| 2 500 | 32,67907 Kč | 81 697,68 Kč |
| 3 500 | 31,78479 Kč | 111 246,76 Kč |
| 5 000 | 30,86322 Kč | 154 316,10 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |







