
SH-7050TA | |
|---|---|
DigiKey Part Number | 563-1213-2-ND - Tape & Reel (TR) 563-1213-1-ND - Cut Tape (CT) 563-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH-7050TA |
Description | SWITCH DIP ROTARY HEX 100MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | SH-7050TA Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable Yes |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.287" (7.30mm) |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 10 | 43,77600 Kč | 437,76 Kč |
| 25 | 40,60160 Kč | 1 015,04 Kč |
| 100 | 36,16550 Kč | 3 616,55 Kč |
| 250 | 33,55900 Kč | 8 389,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,78294 Kč | 15 891,47 Kč |
| 1 000 | 30,17895 Kč | 30 178,95 Kč |
| 1 500 | 29,32019 Kč | 43 980,29 Kč |
| 2 500 | 28,31977 Kč | 70 799,43 Kč |
| 3 500 | 27,70897 Kč | 96 981,40 Kč |
| 5 000 | 27,10189 Kč | 135 509,45 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |











