
HG16-240-AB-00 | |
|---|---|
DigiKey Part Number | 563-HG16-240-AB-00-ND |
Manufacturer | |
Manufacturer Product Number | HG16-240-AB-00 |
Description | 12V DC PLANETARY GEAR MOTOR, 85 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 55 RPM 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 12VDC | |
RPM | 55 RPM | |
Torque - Rated (oz-in / mNm) | 7.08 / 50 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.630" Dia (16.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 0.433" (11.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | 240 | |
Torque - Max Momentary (oz-in / mNm) | 8.5 / 60 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,39000 Kč | 559,39 Kč |
| 5 | 514,07400 Kč | 2 570,37 Kč |
| 10 | 495,70000 Kč | 4 957,00 Kč |
| 30 | 467,91933 Kč | 14 037,58 Kč |
| 50 | 455,54320 Kč | 22 777,16 Kč |
| 100 | 439,27190 Kč | 43 927,19 Kč |
| 250 | 418,64888 Kč | 104 662,22 Kč |
| 500 | 403,69326 Kč | 201 846,63 Kč |
| Unit Price without VAT: | 559,39000 Kč |
|---|---|
| Unit Price with VAT: | 676,86190 Kč |


