DC Motor Gearmotor 55 RPM 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG16-240-AA-00

DigiKey Part Number
563-HG16-240-AA-00-ND
Manufacturer
Manufacturer Product Number
HG16-240-AA-00
Description
6V DC PLANETARY GEAR MOTOR, 55 R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 55 RPM 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
6VDC
RPM
55 RPM
Torque - Rated (oz-in / mNm)
7.08 / 50
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.630" Dia (16.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
0.433" (11.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
240
Torque - Max Momentary (oz-in / mNm)
8.5 / 60
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1570,52000 Kč570,52 Kč
5524,32000 Kč2 621,60 Kč
10505,61100 Kč5 056,11 Kč
30477,27767 Kč14 318,33 Kč
50464,65220 Kč23 232,61 Kč
100448,05740 Kč44 805,74 Kč
250427,02288 Kč106 755,72 Kč
500411,76700 Kč205 883,50 Kč
Manufacturers Standard Package
Unit Price without VAT:570,52000 Kč
Unit Price with VAT:690,32920 Kč