DC Motor Gearmotor 85 RPM 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG16-120-AB-00

DigiKey Part Number
563-HG16-120-AB-00-ND
Manufacturer
Manufacturer Product Number
HG16-120-AB-00
Description
12V DC PLANETARY GEAR MOTOR, 85
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 85 RPM 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
12VDC
RPM
85 RPM
Torque - Rated (oz-in / mNm)
7.08 / 50
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.630" Dia (16.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
0.433" (11.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
120
Torque - Max Momentary (oz-in / mNm)
8.5 / 60
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1559,39000 Kč559,39 Kč
5514,07400 Kč2 570,37 Kč
10495,70000 Kč4 957,00 Kč
30467,91933 Kč14 037,58 Kč
50455,54320 Kč22 777,16 Kč
100439,27190 Kč43 927,19 Kč
250418,64888 Kč104 662,22 Kč
500403,69326 Kč201 846,63 Kč
Manufacturers Standard Package
Unit Price without VAT:559,39000 Kč
Unit Price with VAT:676,86190 Kč