
HG16-030-AB-00 | |
|---|---|
DigiKey Part Number | 563-HG16-030-AB-00-ND |
Manufacturer | |
Manufacturer Product Number | HG16-030-AB-00 |
Description | 12V DC PLANETARY GEAR MOTOR, 310 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 310 RPM 12VDC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 3.54 / 25 |
Manufacturer Nidec Components | Size / Dimension Round - 0.630" Dia (16.00mm) |
Series | Diameter - Shaft 0.118" (3.00mm) |
Packaging Box | Length - Shaft and Bearing 0.394" (10.00mm) |
Part Status Active | Mounting Hole Spacing 0.433" (11.00mm) |
Type DC Motor | Termination Style Wire Leads |
Function Gearmotor | Gear Reduction Ratio 30 |
Voltage - Rated 12VDC | Torque - Max Momentary (oz-in / mNm) 4.25 / 30 |
RPM 310 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,64000 Kč | 566,64 Kč |
| 5 | 520,76200 Kč | 2 603,81 Kč |
| 10 | 502,18000 Kč | 5 021,80 Kč |
| 30 | 474,03867 Kč | 14 221,16 Kč |
| 50 | 461,49880 Kč | 23 074,94 Kč |
| 100 | 445,01670 Kč | 44 501,67 Kč |
| 250 | 424,12496 Kč | 106 031,24 Kč |
| 500 | 408,97260 Kč | 204 486,30 Kč |
| Unit Price without VAT: | 566,64000 Kč |
|---|---|
| Unit Price with VAT: | 685,63440 Kč |


